- RS-stocknr.:
- 295-1786
- Fabrikantnummer:
- 520516
- Fabrikant:
- Paulstra Hutchinson
- RS-stocknr.:
- 295-1786
- Fabrikantnummer:
- 520516
- Fabrikant:
- Paulstra Hutchinson
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 80daN |
Shearing Load | 11daN |
Compression Deflection | 4mm |
Maximum Operating Temperature | +70°C |