- RS-stocknr.:
- 566-002
- Fabrikantnummer:
- ERJ8BWJR030V
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 566-002
- Fabrikantnummer:
- ERJ8BWJR030V
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
1206 Format ERJ8BW Series - 5%
Panasonic ERJ 8BW thick film chip resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 30mΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 1W |
Temperature Coefficient | ±150ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ8BW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 566-002
- Fabrikantnummer:
- ERJ8BWJR030V
- Fabrikant:
- Panasonic