- RS-stocknr.:
- 105-8464
- Fabrikantnummer:
- ERJ3EKF2001V
- Fabrikant:
- Panasonic
100000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 5000)
€ 0,005
(excl. BTW)
€ 0,006
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
5000 + | € 0,005 | € 25,00 |
*prijsindicatie |
- RS-stocknr.:
- 105-8464
- Fabrikantnummer:
- ERJ3EKF2001V
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
0603 Format Resistor, ERJ3EK Series - 1% (510Ω-4.99kΩ)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these chip resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ3EK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |