- RS-stocknr.:
- 163-8625
- Fabrikantnummer:
- RN73C1J40K2B
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-8625
- Fabrikantnummer:
- RN73C1J40K2B
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Stable high frequency performance
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 40.2kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |