100kΩ 0603 Thick Film Surface Mount Fixed Resistor ±1% 0.1W - CRCW0603100KFKEA

  • RS-stocknr. 182-3577
  • Fabrikantnummer CRCW0603100KFKEA
  • Fabrikant Vishay
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Vishay resistors offer robust and stable performance in many applications

Stability ΔR/R = 1% for 1000h at 70°C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic

Specificaties
Kenmerk Waarde
Resistance 100 kΩ
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/K
Automotive Standard AEC-Q200
Series CRCW
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
999000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 1000)
0,012
(excl. BTW)
0,015
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
€ 0,012
€ 12,00
*prijsindicatie
Related Products
Panasonic ERJ 8BW thick film chip resistors are ...
Description:
Panasonic ERJ 8BW thick film chip resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to ...
ERJ 3E precision thick film chip resistors from ...
Description:
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, ...
RK73H series precision resistors from KOA are a ...
Description:
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to ...
The CRCW series of resistors from Vishay are ...
Description:
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced ...