- RS-stocknr.:
- 614-5890
- Fabrikantnummer:
- RN73C2A187KB
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 614-5890
- Fabrikantnummer:
- RN73C2A187KB
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 187kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |