- RS-stocknr.:
- 617-9922
- Fabrikantnummer:
- RC1206FR-073R3L
- Fabrikant:
- Yageo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 617-9922
- Fabrikantnummer:
- RC1206FR-073R3L
- Fabrikant:
- Yageo
Datasheets
Wetgeving en compliance
Productomschrijving
1206 Format RC1206 Series Reels (Zero to 910Ω)
Suitable for pick and place machinery
Sold in reel of 5000
Sold in reel of 5000
The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations
matte tin on Ni-barrier are added. This 3.3 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.
It is a 3.3 ohm resistor rated for 0.25 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 3.3Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | RC1206 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |