- RS-stocknr.:
- 666-2553
- Fabrikantnummer:
- CPF0805B2K7E
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 666-2553
- Fabrikantnummer:
- CPF0805B2K7E
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Feature
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2.7kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 666-2553
- Fabrikantnummer:
- CPF0805B2K7E
- Fabrikant:
- TE Connectivity