- RS-stocknr.:
- 732-6179
- Fabrikantnummer:
- ERJ6ENF2000V
- Fabrikant:
- Panasonic
- RS-stocknr.:
- 732-6179
- Fabrikantnummer:
- ERJ6ENF2000V
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
0805 Format Resistor, ERJ6EN Series - 1% (ZeroΩ to 999Ω)
Panasonic ERJ6EN Series 0805 Chip Resistors with a high reliable Metal glaze thick film resistive element and three layers of electrodes. The small sized and lightweight ERJ6EN Series resistors are compatible with placement machines and are suitable for both reflow and flow soldering.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 200Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |