178Ω 0102 Thin Film Fixed Resistor ±1% 0.3W - MMU01020C1780FB300

  • RS-stocknr. 762-7927
  • Fabrikantnummer MMU01020C1780FB300
  • Fabrikant Vishay
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Metal Electrode Leadless Face SMT Resistors

Specificaties
Kenmerk Waarde
Resistance 178 Ω
Technology Thin Film
Package/Case Melf 0102
Tolerance ±1%
Power Rating 0.3W
Temperature Coefficient ±50ppm/K
Series MMU0102
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
8475 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 25)
0,024
(excl. BTW)
0,029
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 225
€ 0,024
€ 0,60
250 - 600
€ 0,023
€ 0,575
625 - 1225
€ 0,022
€ 0,55
1250 - 2475
€ 0,022
€ 0,55
2500 +
€ 0,02
€ 0,50
*prijsindicatie
Verpakkingsopties
Related Products
SMR1DZ series ultra high precision Z-Foil molded surface ...
Description:
SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...