- RS-stocknr.:
- 763-3799
- Fabrikantnummer:
- ERJP03F5110V
- Fabrikant:
- Panasonic
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 500)
€ 0,012
(excl. BTW)
€ 0,015
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
500 + | € 0,012 | € 6,00 |
*prijsindicatie |
- RS-stocknr.:
- 763-3799
- Fabrikantnummer:
- ERJP03F5110V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)
Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.20 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 511Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.2W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP03 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |