- RS-stocknr.:
- 794-4348
- Fabrikantnummer:
- CRF2512-JX-R005ELF
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 794-4348
- Fabrikantnummer:
- CRF2512-JX-R005ELF
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
CRF Series 2512 Format - Current Sense
Resistance value as low as 0.001 Ω
High power density
Inductance less than 5 nH
High power density
Inductance less than 5 nH
Product Application Information
These current sense resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies and stepper motor dirves.
Standards
AEC-Q200 qualified
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±100ppm/°C |
Series | CRF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |