- RS-stocknr.:
- 800-7169
- Fabrikantnummer:
- SMM02040C1003FB3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 800-7169
- Fabrikantnummer:
- SMM02040C1003FB3
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
Minimelf 1% 0.25 W SMD resistors
SMD metal film resistors, recommended for applications requiring excellent stability over time.
SMM0204 thin film MELF resistors are the perfect choice for most fields of modern electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, industrial and medical equipment reflect the outstanding level of proven reliability
Advanced metal film technology
Excellent stability in different environmental conditions
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent stability in different environmental conditions
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100kΩ |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±50ppm/K |
Series | SMM0204 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 800-7169
- Fabrikantnummer:
- SMM02040C1003FB3
- Fabrikant:
- Vishay