- RS-stocknr.:
- 842-9305
- Fabrikantnummer:
- CRCW12065K10JNEA
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 842-9305
- Fabrikantnummer:
- CRCW12065K10JNEA
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IL
Productomschrijving
1206 Format CRCW1206 Series SMD
The CRCW Series of Vishay Surface mount thick film resistors
Various ohms values available
Highly reliable
Highly reliable
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5.1kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/K |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |