- RS-stocknr.:
- 893-3661
- Fabrikantnummer:
- FCSL90R025FER
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-3661
- Fabrikantnummer:
- FCSL90R025FER
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Ohmite FCSL Current Sense Resistors
Ohmite Current Sense FCSL Series incorporates metal foil technology to produce the ultimate in a current sense resistor. The FCSL series features a combination of very low and stable TCRs (Temperature Coefficient of Resistance) available in a wide selection of very low ohmic values. Power ratings up to 10 Watts makes FCSL the ideal choice for current sensing applications.
Foil Construction ensures a very stable TCR
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
Designed for automatic insertion
Industry standard sizes
High heat resistant use
Low heat electromotive use
SMT Metal Film
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 25mΩ |
Technology | Metal Foil |
Package/Case | 9045 |
Tolerance | ±1% |
Power Rating | 4W |
Temperature Coefficient | ±50ppm/°C |
Series | FCSL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |