- RS-stocknr.:
- 905-9240
- Fabrikantnummer:
- CRGS1206J1R2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 905-9240
- Fabrikantnummer:
- CRGS1206J1R2
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Matte Sn finish over Ni
Anti-surge
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1.2Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.6W |
Temperature Coefficient | ≤±400ppm/°C |
Series | CRGS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 905-9240
- Fabrikantnummer:
- CRGS1206J1R2
- Fabrikant:
- TE Connectivity