Surface Mount (SMT) Board SOT Epoxy Glass Double-Sided 23.5 x 13.5 x 1.5mm FR4

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

SC70-Adaptor RE906

The SC70-Adapter RE906 was introduced with longer pads to allow more space for component bodies. Types 5-pin-SC70 and 8-pin-SOT23 can be mounted. Connection can be made to a 2.54mm and 1.27mm matrix.

Universal double-sided multi-adapter
23.5mm long x 13.5mm wide
1.5 mm thick FR4 epoxy laminate, 35 μm copper-clad board
8-pin RM connector, hole diameter 1 mm on 2.54mm pitch and 0.3 mm on 1.27 mm pitch
Component and solder side chem. nickel/gold with solder mask

Specificaties
Kenmerk Waarde
SMD Component Type SOT
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 23.5 x 13.5 x 1.5mm
Copper Thickness 35µm
Hole Diameter 0.3 mm, 1 mm
Hole Pitch 0.65 x 0.65mm
FR Material Grade FR4
Length 23.5mm
Thickness 1.5mm
Width 13.5mm
41 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
8,37
(excl. BTW)
10,13
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 8,37
10 - 24
€ 7,12
25 - 49
€ 6,28
50 +
€ 5,44
Related Products
The RE434-LF is a two-sided SMD Breadboard used ...
Description:
The RE434-LF is a two-sided SMD Breadboard used for a wide range of educational and hobbyist applications. The breadboard has been designed in an epoxy glass hard fabric and is 53mm x 95mm in dimension. Epoxy fibre-glass FR4 0.80 mmDouble-sided ...
Complies with military standard P 13949F M12 13949F. ...
Description:
Complies with military standard P 13949F M12 13949F. Professional quality boards with blue coloured positive resinFire resistance: UL 94-V0Board material Glass-Epoxy FR4.
Description:
RE931 is offered as a board of 7 individual components parts (RE931-01, RES931-02, RE931-03, RE931-04, RE931-05, RE931-06, RE931-07). It features a pre-scratched rated break point for the separation of individual modules from the board. Adaptor board, suitable for 7 different ...
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coatingPlated through holesEpoxy fibre-glass FR4Board size 120 x 175 x 1.5mmHole dia 1.0mm.