Toyogiken Transformer TRH150-21S

  • RS-stocknr. 181-0907
  • Fabrikantnummer TRH150-21S
  • Fabrikant Toyogiken
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Electrostatic shield is included as standard. It increased intensity by robust structure of terminal block. Safety-conscious by elevates sidewall among terminal blocks. We introduce C type cover, which is vibration-insensitive. The material of terminal block is oil resistance, heat resistance and chemical resistance (UL94V-O). It resolved sliding tools by approach terminal blocks to core.

Specificaties
Kenmerk Waarde
Termination Type Screw
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
87,92
(excl. BTW)
106,38
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 87,92
Related Products
General purpose pulse transformers used in coupling, thyristor/triac ...
Description:
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applicationsThe standard turns ratios may be modified by connecting any two windings in seriesCan also be used as a common mode choke in filtering ...
Excellent performances in small package (EP5)1 or 2 ...
Description:
Excellent performances in small package (EP5)1 or 2 secondary windings4 different turnsratios1500VDC insulation test voltageSuitable for signal and power applicationDesigned for gate drive application high efficient SMPSSynchronous Flyback.
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C ...
Description:
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C to +125°CApplications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters.
Transformers specially designed to work in conjunction with ...
Description:
Transformers specially designed to work in conjunction with the TNY264 and TNY266 integrated circuits.They are used to make low output switch mode power supplies with a minimum number of components.E16 size.Materials comply with UL94-V0.