MEAN WELL Switching Power Supply, RPS-120-12-C 12V dc, 120 W, Input 110V to 264V ac
- RS-stocknr.:
- 149-594
- Artikelnummer Distrelec:
- 301-56-921
- Fabrikantnummer:
- RPS-120-12-C
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 21,71
(excl. BTW)
€ 26,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 30 maart 2026
- Plus verzending 8 stuk(s) vanaf 22 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,71 |
*prijsindicatie
- RS-stocknr.:
- 149-594
- Artikelnummer Distrelec:
- 301-56-921
- Fabrikantnummer:
- RPS-120-12-C
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 120W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC TP TC 004, IEC60601-1, UL ANSI / AAMI ES60601-1 (3.1 version), TUV BS EN/EN60601-1 | |
| Weight | 240g | |
| Depth | 40mm | |
| Width | 62 mm | |
| Length | 103.4mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | RPS-120 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 110V | |
| Output Current | 7A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 120W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC TP TC 004, IEC60601-1, UL ANSI / AAMI ES60601-1 (3.1 version), TUV BS EN/EN60601-1 | ||
Weight 240g | ||
Depth 40mm | ||
Width 62 mm | ||
Length 103.4mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series RPS-120 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 110V | ||
Output Current 7A | ||
Vrijgesteld
- Land van herkomst:
- CN
The MEANWELL reliable green medical power supply that offers a compact size of 4 inches by 2 inches. It provides an output of 12VDC at 7.0A and is compliant with EN60601 2xMOPP standards. With its open frame design, it is suitable for a variety of applications in the medical field. This power supply is highly efficient, with an efficiency rating of up to 91%. It also features low leakage current and has excellent load and line regulation. With its high quality and reliable performance, It is the ideal choice for medical power supply needs.
Compact size of 4 inches by 2 inches
Output of 12VDC at 7.0A
Compliant with EN60601 2xMOPP standards
High efficiency rating of up to 91%
Low leakage current
Excellent load and line regulation
Reliable and high-quality performance
Gerelateerde Links
- MEAN WELL Switching Power Supply 24V dc 120W 110/230V ac Input Voltage
- MEAN WELL Switching Power Supply 48V 120W 80 → 264 V, 113 → 370 V Input
- MEAN WELL Switching Power Supply 15V 120W 80 → 264 V, 113 → 370 V Input
- MEAN WELL Switching Power Supply 12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply -12V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 100W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 200W 110/230V Input Voltage