MEAN WELL Switching Power Supply, PLC-100-12 12V dc, 100 W, Input 110V to 264V ac
- RS-stocknr.:
- 149-702
- Artikelnummer Distrelec:
- 301-57-294
- Fabrikantnummer:
- PLC-100-12
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 36,49
(excl. BTW)
€ 44,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 27 april 2026
- Plus verzending 4 stuk(s) vanaf 01 juni 2026
- Plus verzending 19 stuk(s) vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,49 |
*prijsindicatie
- RS-stocknr.:
- 149-702
- Artikelnummer Distrelec:
- 301-57-294
- Fabrikantnummer:
- PLC-100-12
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 100W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 200.5mm | |
| Width | 69.5mm | |
| Standards/Approvals | CANCSA C. . M91(except for 48V), BS ENEN61471, TUV BS ENEN609501, UL110, EAC TP TC 004 Approved, GB19510.1, GB19510.14 | |
| Weight | 0.52kg | |
| Series | PLC-100 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88.5% | |
| Minimum Input Voltage | 110V | |
| Hazardous Area Certification | No | |
| Output Current | 5A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 100W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Length 200.5mm | ||
Width 69.5mm | ||
Standards/Approvals CANCSA C. . M91(except for 48V), BS ENEN61471, TUV BS ENEN609501, UL110, EAC TP TC 004 Approved, GB19510.1, GB19510.14 | ||
Weight 0.52kg | ||
Series PLC-100 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88.5% | ||
Minimum Input Voltage 110V | ||
Hazardous Area Certification No | ||
Output Current 5A | ||
Vrijgesteld
- Land van herkomst:
- CN
The MEANWELL 100W single output switching power supply designed to provide constant voltage (CV) with an output of 12Vdc at 5A. With its universal AC input range and high efficiency of up to 88.5%, this power supply is suitable for a wide range of applications. It features built-in active power factor correction (PFC) for improved power efficiency and is compliant with world safety regulations for lighting. It offers reliable performance and is suitable for use in LED lighting and moving sign applications.
Universal AC input / Full range
High efficiency up to 88.5%
Cooling by free air convection
Built-in active PFC function
Class 2 power unit
100% full load burn-in test
High reliability
Suitable for LED lighting and moving sign applications
Gerelateerde Links
- MEAN WELL Switching Power Supply 0.5 A Input 110V to 264V ac
- MEAN WELL Switching Power Supply 120 W, Input 110V to 264V ac
- MEAN WELL Switching Power Supply 65 W, Input 110V to 264V ac
- MEAN WELL Switching Power Supply 16.7 A Input 110V to 264V ac
- MEAN WELL Switching Power Supply 2.65 A Input 110V to 230V
- MEAN WELL Switch Mode Power Supply 75 W, Input 90V to 264V
- MEAN WELL Switching Power Supply 1.1 to 9 A Input 110V to 264V ac
- MEAN WELL Switching Power Supply 63.5 W, Input 264V ac to 264V ac