TRACOPOWER AC/DC Power Supply, TCI 240-112-J 12V dc, 240 W, Input 90V ac to 264V ac
- RS-stocknr.:
- 197-764
- Artikelnummer Distrelec:
- 304-13-355
- Fabrikantnummer:
- TCI 240-112-J
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 109,01
(excl. BTW)
€ 131,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 13 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,01 |
*prijsindicatie
- RS-stocknr.:
- 197-764
- Artikelnummer Distrelec:
- 304-13-355
- Fabrikantnummer:
- TCI 240-112-J
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 240W | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 62.5mm | |
| Weight | 365g | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 104mm | |
| Series | TCI 240 | |
| Efficiency | 0.93% | |
| Maximum Input Voltage | 264V ac | |
| Output Current | 20A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 240W | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 62.5mm | ||
Weight 365g | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 104mm | ||
Series TCI 240 | ||
Efficiency 0.93% | ||
Maximum Input Voltage 264V ac | ||
Output Current 20A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- TW
The Traco Power Industrial Power Supply features a 4250 VAC reinforced isolation system. This power supply is designed to maximize the efficiency of conduction cooled systems, offering superior temperature performance when mounted on a metal chassis or baseplate. With an efficiency of up to 94%, it can deliver up to 100% of its maximum output power without the need for a fan. It operates in a temperature range from 30°C to +50°C without derating, and up to +80°C with load derating or forced cooling.
Conduction cooled design approach
Protection class I prepared
3 year product warranty
Gerelateerde Links
- TRACOPOWER AC/DC Power Supply 240 W, Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 130 W, Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 5000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 130 W, Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 130 W, Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 20A Input 120 V dc, 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 25000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 10A Input 90V ac to 264V ac