Blue Tactile Switch Cap for use with JB Series Tactile Switches

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

NKK Tactile Switch Caps

NKK Tactile switch caps can be purchased in various colours for many tactile switches.

Note

Frame is sold separately see 125-3503

Tactile

Specificaties
Kenmerk Waarde
Accessory Type Sculptured Cap
For Use With JB Series Tactile Switches
Cap Colour Blue
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Bag of 10)
0,377
(excl. BTW)
0,456
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 40
€ 0,377
€ 3,77
50 - 190
€ 0,344
€ 3,44
200 - 990
€ 0,284
€ 2,84
1000 +
€ 0,259
€ 2,59
*prijsindicatie
Related Products
Knob for TACT Switch ™ SKQE, SKHC Series. ...
Description:
Knob for TACT Switch ™ SKQE, SKHC Series.
TE Connectivity (TE) introduces the Corcom IH Series ...
Description:
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect ...
The MEC Multimec® 1JS series of switch caps ...
Description:
The MEC Multimec® 1JS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches. Low cap ideal for foil overlayMaterial: ABS/polycarbonate.
Stainless Steel coverStainless Steel contacts with silver claddingWave ...
Description:
Stainless Steel coverStainless Steel contacts with silver claddingWave soldering 260°C 10 seconds. Max.Operating temperature range -40°C to +85°C.