- RS-stocknr.:
- 785-6267
- Fabrikantnummer:
- 430182070816
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 785-6267
- Fabrikantnummer:
- 430182070816
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 3.6mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Voltage Rating | 12V dc |
Height | 7mm |
Operating Force | 1.57 N |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 1000000Cycles |
Maximum Operating Temperature | +85°C |
Contact Material | Stainless Steel |