- RS-stocknr.:
- 793-1695
- Fabrikantnummer:
- KSS243G LFG
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 793-1695
- Fabrikantnummer:
- KSS243G LFG
- Fabrikant:
- C & K
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
KSS Series Subminiature SMT Tactile Switch
The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.
Low profile of 1.7 mm
Excellent tactile feel
High shear force
Range of actuation forces
Large flat top
Excellent tactile feel
High shear force
Range of actuation forces
Large flat top
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Type | Side |
Length | 7.6mm |
Width | 4.4mm |
Dimensions | 7.6 x 4.4mm |
Illuminated | No |
Contact Current Rating | 10 mA @ 32 V dc |
IP Rating | IP40 |
Voltage Rating | 32V dc |
Operating Force | 4 N |
Height | 1.7mm |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 100000Cycles |
Contact Material | Gold Plated |
Maximum Operating Temperature | +125°C |