Black Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA Surface Mount

  • RS-stocknr. 917-4135
  • Fabrikantnummer SKQYPAE010
  • Fabrikant Alps Alpine
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Alps SKQY Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Specificaties
Kenmerk Waarde
Contact Configuration Single Pole Single Throw (SPST)
Switch Operation Momentary
Actuator Colour Black
Actuator Type Button
Length 6.1mm
Width 3.7mm
Dimensions 6.1 x 3.7mm
Mounting Type Surface Mount
Contact Current Rating 50 mA
Operating Force 1.57 N
Maximum Operating Temperature 90°C
Minimum Operating Temperature -40°C
Voltage Rating 12V dc
Operating Temperature Range -40 → +90°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Bag of 10)
1,073
(excl. BTW)
1,298
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 40
€ 1,073
€ 10,73
50 - 90
€ 0,986
€ 9,86
100 - 240
€ 0,956
€ 9,56
250 - 490
€ 0,921
€ 9,21
500 +
€ 0,886
€ 8,86
*prijsindicatie
Related Products
Description:
From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded ...
SPNO “tact” switches offer wide choice of size, ...
Description:
SPNO “tact” switches offer wide choice of size, mounting and operating characteristicsThrough-hole or surface-mount options with optional caps available.
TE Connectivity brings you a range of professional ...
Description:
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use ...
Panasonic Light Touch switches, commonly referred as Tactile ...
Description:
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have ...