- RS-stocknr.:
- 917-4236
- Fabrikantnummer:
- SKQKABD010
- Fabrikant:
- Alps Alpine
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 917-4236
- Fabrikantnummer:
- SKQKABD010
- Fabrikant:
- Alps Alpine
Datasheets
Wetgeving en compliance
Productomschrijving
Alps SKQK Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 1.3mm |
Actuator Colour | Grey |
Actuator Type | Button |
Length | 6.6mm |
Width | 6.6mm |
Dimensions | 6.6 x 6.6mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Operating Force | 1.57 N |
Height | 5mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |