KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 16 V dc, Through Hole, Tap Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 25 eenheden)*

€ 14,125

(excl. BTW)

€ 17,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 400 stuk(s) vanaf 13 april 2026
  • Plus verzending 875 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
25 - 100€ 0,565€ 14,13
125 - 475€ 0,549€ 13,73
500 - 1225€ 0,534€ 13,35
1250 +€ 0,52€ 13,00

*prijsindicatie

RS-stocknr.:
134-9771
Fabrikantnummer:
TAP106K016CRW
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

10μF

Mount Type

Through Hole

Packaging

Tape & Reel

Equivalent Series Resistance ESR

3.2Ω

Polarity

Polar

Automotive Standard

No

Lead Pitch

5mm

Tolerance

±10 %

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Hermetic Seal

No

Pin Count

2

Lead Style

Outside Bend

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

10.5mm

Height

9mm

Series

Tap

Electrolyte Type

Solid

Dissipation Factor

8%

Leakage Current

1.2μA

Surge Voltage

65V

Lead Diameter

0.5mm

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:

Manufactured with a flame retardant coating

Exceptional temperature stability

Low leakage current and impedance

Gerelateerde Links