KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 16 V dc, Through Hole, Tap Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 25 eenheden)*

€ 11,60

(excl. BTW)

€ 14,025

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 375 stuk(s) vanaf 20 april 2026
  • Plus verzending 225 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per Zak*
25 - 100€ 0,464€ 11,60
125 - 475€ 0,431€ 10,78
500 - 1225€ 0,418€ 10,45
1250 +€ 0,408€ 10,20

*prijsindicatie

RS-stocknr.:
134-9789
Fabrikantnummer:
TAP106K016SCS
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

Electrolytic

Capacitance

10μF

Packaging

Bulk

Mount Type

Through Hole

Equivalent Series Resistance ESR

3.2Ω

Polarity

Polar

Lead Pitch

2.5mm

Automotive Standard

No

Tolerance

±10 %

Terminal Type

Radial

Pin Count

2

Lead Style

Outside Bend

Hermetic Seal

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

9mm

Series

Tap

Standards/Approvals

RoHS

Length

9mm

Electrolyte Type

Solid

Leakage Current

1.2μA

Dissipation Factor

8%

Surge Voltage

65V

Lead Diameter

0.5mm

TAP Series


A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:

Manufactured with a flame retardant coating

Exceptional temperature stability

Low leakage current and impedance

Gerelateerde Links