- RS-stocknr.:
- 134-9896
- Fabrikantnummer:
- TAP685K016SCS
- Fabrikant:
- AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-9896
- Fabrikantnummer:
- TAP685K016SCS
- Fabrikant:
- AVX
Wetgeving en compliance
Productomschrijving
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 9mm |
Dimensions | 5 (Dia.) x 9mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Leakage Current | 0.8 μA |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +10% |
Lead Diameter | 0.5mm |
Tolerance Minus | -10% |
Diameter | 5mm |
Terminal Type | Radial |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |