- RS-stocknr.:
- 135-4003
- Fabrikantnummer:
- TAJA105K025RNJ
- Fabrikant:
- KYOCERA AVX
- RS-stocknr.:
- 135-4003
- Fabrikantnummer:
- TAJA105K025RNJ
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 1µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 4% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |