KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V dc, TPS Series
- RS-stocknr.:
- 135-9887
- Fabrikantnummer:
- TPSD337M006R0050
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 zak van 10 eenheden)*
€ 10,31
(excl. BTW)
€ 12,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 1,031 | € 10,31 |
*prijsindicatie
- RS-stocknr.:
- 135-9887
- Fabrikantnummer:
- TPSD337M006R0050
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3 V dc | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | TPS | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Surge Voltage | 5, 8V dc | |
| Leakage Current | 20.8μA | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Product Type Tantalum Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3 V dc | ||
Packaging Reel | ||
Package/Case 2917 | ||
Equivalent Series Resistance ESR 50mΩ | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.9mm | ||
Standards/Approvals RoHS | ||
Series TPS | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Surge Voltage 5, 8V dc | ||
Leakage Current 20.8μA | ||
Dissipation Factor 8% | ||
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 6.3 V dc TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series
- KYOCERA AVX 1000 μF Electrolytic Tantalum Capacitor 6.3 V TPS Series