KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS-stocknr.:
- 135-9980
- Fabrikantnummer:
- TPSE337K010R0060
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 135-9980
- Fabrikantnummer:
- TPSE337K010R0060
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 330µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 60mΩ | |
| Lead Pitch | 4.4mm | |
| Length | 7.3mm | |
| Height | 4.1mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 33 μA | |
| Terminal Type | SMT | |
| Polarised | Polar | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 60mΩ | ||
Lead Pitch 4.4mm | ||
Length 7.3mm | ||
Height 4.1mm | ||
Dimensions 7.3 x 4.3 x 4.1mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Surge Voltage 13 V dc @ +85 °C, 8 V dc @ +125 °C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 33 μA | ||
Terminal Type SMT | ||
Polarised Polar | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TPS Series