- RS-stocknr.:
- 136-1196
- Fabrikantnummer:
- F930J107KAA
- Fabrikant:
- KYOCERA AVX
- RS-stocknr.:
- 136-1196
- Fabrikantnummer:
- F930J107KAA
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 2Ω |
Length | 3.2mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F93 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 35% |
Dielectric Material Family | Tantalum |
Leakage Current | 6.3 μA |
Terminal Type | SMD |
Polarised | Polar |
Minimum Operating Temperature | -55°C |