- RS-stocknr.:
- 136-2620
- Fabrikantnummer:
- F981A106MMA
- Fabrikant:
- KYOCERA AVX
- RS-stocknr.:
- 136-2620
- Fabrikantnummer:
- F981A106MMA
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 7.5Ω |
Length | 1.6mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | F98 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 20% |
Terminal Type | SMD |
Polarised | Polar |
Leakage Current | 1 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |