KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V dc, Surface, TPS Series
- RS-stocknr.:
- 136-4126
- Fabrikantnummer:
- TPSD106K035R0300
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 9,81
(excl. BTW)
€ 11,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Plus verzending 140 stuk(s) vanaf 13 april 2026
- Plus verzending 70 stuk(s) vanaf 13 april 2026
- Laatste verzending 380 stuk(s) vanaf 20 april 2026
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 40 | € 0,981 | € 9,81 |
| 50 - 90 | € 0,954 | € 9,54 |
| 100 - 240 | € 0,929 | € 9,29 |
| 250 - 490 | € 0,904 | € 9,04 |
| 500 + | € 0,88 | € 8,80 |
*prijsindicatie
- RS-stocknr.:
- 136-4126
- Fabrikantnummer:
- TPSD106K035R0300
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | MnO2 | |
| Capacitance | 10μF | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.3mm | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Leakage Current | 3.5μA | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology MnO2 | ||
Capacitance 10μF | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance ESR 300mΩ | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Depth 4.3mm | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Height 2.9mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Leakage Current 3.5μA | ||
Dissipation Factor 6% | ||
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V TPS Series
- KYOCERA AVX 3.3 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35 V dc TPS Series
- KYOCERA AVX 220 μF MnO2 Tantalum Capacitor 2.5 V TPS Series
- KYOCERA AVX 10 μF MnO2 Tantalum Capacitor 20 V TPS Series