KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 10 V, Surface, TAC Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 5 eenheden)*

€ 6,97

(excl. BTW)

€ 8,435

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per Zak*
5 - 45€ 1,394€ 6,97
50 - 95€ 1,342€ 6,71
100 - 245€ 1,242€ 6,21
250 - 495€ 1,13€ 5,65
500 +€ 1,03€ 5,15

*prijsindicatie

RS-stocknr.:
144-2470
Fabrikantnummer:
TACL225K010XTA
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

2.2μF

Voltage

10 V

Packaging

Tape

Mount Type

Surface

Package/Case

0603

Equivalent Series Resistance ESR

7.5Ω

Polarity

Polar

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-55°C

Hermetic Seal

No

Maximum Operating Temperature

125°C

Depth

0.85mm

Standards/Approvals

RoHS

Series

TAC

Length

1.6mm

Height

0.85mm

Electrolyte Type

Solid

Surge Voltage

13V

Dissipation Factor

6%

Leakage Current

0.5μA

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

Standard and Low Profile case sizes are available

The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.

Gerelateerde Links