KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 25 V, Surface, THJ Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 10 eenheden)*

€ 7,95

(excl. BTW)

€ 9,62

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.160 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
10 - 40€ 0,795€ 7,95
50 - 190€ 0,774€ 7,74
200 - 490€ 0,755€ 7,55
500 +€ 0,736€ 7,36

*prijsindicatie

RS-stocknr.:
144-2473
Fabrikantnummer:
THJC106K025RJN
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

10μF

Voltage

25 V

Packaging

Reel

Mount Type

Surface

Package/Case

2312

Equivalent Series Resistance ESR

1.8Ω

Polarity

Polar

Automotive Standard

AEC-Q200

Tolerance ±

-10%

Terminal Type

Surface Mount

Hermetic Seal

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Depth

3.2mm

Series

THJ

Height

2.6mm

Length

6mm

Electrolyte Type

Solid

Surge Voltage

32V

Dissipation Factor

6%

Leakage Current

2.5μA

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

Improved reliability – 2x standard

175°C @ 0.5VR continuous operation

CV range: 0.10-220μF / 6.3-50V

Low ESR options on approval

AVX offers THJ Series High Temperature Tantalum Chip Capacitors. The 175°C capacitors, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220μF / 6.3-50V. The AVX 175°C capacitors are very reliable for high temperature automotive and industry applications. The 200°C capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.

Gerelateerde Links