KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 10 V, Surface, TLJ Series

Bulkkorting beschikbaar

Subtotaal (1 zak van 5 eenheden)*

€ 4,54

(excl. BTW)

€ 5,495

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 205 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
5 - 20€ 0,908€ 4,54
25 - 95€ 0,716€ 3,58
100 - 245€ 0,696€ 3,48
250 - 495€ 0,676€ 3,38
500 +€ 0,662€ 3,31

*prijsindicatie

RS-stocknr.:
144-2526
Fabrikantnummer:
TLJR106M010R2000
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

10μF

Voltage

10 V

Mount Type

Surface

Packaging

Reel

Package/Case

0805

Equivalent Series Resistance ESR

Polarity

Polar

Automotive Standard

No

Tolerance ±

-20%

Terminal Type

Surface Mount

Pin Count

2

Hermetic Seal

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2.05mm

Depth

1.3mm

Standards/Approvals

RoHS

Height

1.2mm

Series

TLJ

Electrolyte Type

Solid

Leakage Current

1μA

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

High Volumetric Efficiency

3x reflow 260°C compatible

Environmentally friendly

Consumer applications

AVX TLJ High CV Consumer Series Tantalum Solid Electrolytic Chip Capacitors have high volumetric efficiency, are 3x reflow 260°C compatible, and environmentally friendly. Consumer applications include mobiles phones and PDA.

Gerelateerde Links