- RS-stocknr.:
- 173-7142
- Fabrikantnummer:
- T520B337M2R5ATE045
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-7142
- Fabrikantnummer:
- T520B337M2R5ATE045
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Electrolytic |
Capacitance | 330µF |
Voltage | 2.5V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 45mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T520 |
Electrolyte Type | Solid |
Leakage Current | 82.5 μA |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
- RS-stocknr.:
- 173-7142
- Fabrikantnummer:
- T520B337M2R5ATE045
- Fabrikant:
- KEMET