KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 20 V dc, Surface, 2917 Series
- RS-stocknr.:
- 174-7499
- Fabrikantnummer:
- TPSE107M020R0150
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-7499
- Fabrikantnummer:
- TPSE107M020R0150
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 100μF | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Hermetic Seal | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.1mm | |
| Series | 2917 | |
| Depth | 4.3mm | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Surge Voltage | 16, 26V dc | |
| Dissipation Factor | 6% | |
| Leakage Current | 20μA | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Product Type Tantalum Capacitor | ||
Capacitance 100μF | ||
Mount Type Surface | ||
Packaging Reel | ||
Package/Case 2917 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 150mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Hermetic Seal No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.1mm | ||
Series 2917 | ||
Depth 4.3mm | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Surge Voltage 16, 26V dc | ||
Dissipation Factor 6% | ||
Leakage Current 20μA | ||
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Gerelateerde Links
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 20 V dc 2917 Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20 V 2917 Series
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20 V dc 2917 Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 16 V dc 2917 Series
- KYOCERA AVX 100 μF Electrolytic Tantalum Capacitor 10 V dc 2917 Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 35 V 2917 Series
- KYOCERA AVX 470 μF Electrolytic Tantalum Capacitor 10 V 2917 Series
- KYOCERA AVX 150 μF Electrolytic Tantalum Capacitor 10 V dc 2917 Series