- RS-stocknr.:
- 548-3365
- Fabrikantnummer:
- TPSC336K010R0150
- Fabrikant:
- AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 548-3365
- Fabrikantnummer:
- TPSC336K010R0150
- Fabrikant:
- AVX
Wetgeving en compliance
Productomschrijving
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Leakage Current | 3.3 μA |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
- RS-stocknr.:
- 548-3365
- Fabrikantnummer:
- TPSC336K010R0150
- Fabrikant:
- AVX