- RS-stocknr.:
- 684-4376
- Fabrikantnummer:
- 489D226X0016D1VE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 684-4376
- Fabrikantnummer:
- 489D226X0016D1VE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 5 (Dia.) x 9mm |
Series | 489D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Diameter | 5mm |
Tolerance Minus | -20% |
Leakage Current | 5.2 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |