- RS-stocknr.:
- 684-4635
- Fabrikantnummer:
- 593D476X9020E2TE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 684-4635
- Fabrikantnummer:
- 593D476X9020E2TE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | 593D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 7.5 μA |
Dissipation Factor | 4% |
Tolerance Plus | +10% |
- RS-stocknr.:
- 684-4635
- Fabrikantnummer:
- 593D476X9020E2TE3
- Fabrikant:
- Vishay