- RS-stocknr.:
- 684-5008
- Fabrikantnummer:
- CTS13476X96R3B2B
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 684-5008
- Fabrikantnummer:
- CTS13476X96R3B2B
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IL
Productomschrijving
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 15mm |
Dimensions | 5.1 (Dia.) x 15mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Leakage Current | 1 μA |
Diameter | 5.1mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Tolerance Minus | -10% |
Tolerance Plus | +10% |