- RS-stocknr.:
- 830-9765
- Fabrikantnummer:
- 150D105X9035A2BE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 830-9765
- Fabrikantnummer:
- 150D105X9035A2BE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IL
Productomschrijving
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The Vishay's offers a 150D1 series of a solid-electrolyte tantalex capacitors hermetically-sealed, axial-lead high performance available in four case codes and capacitors and are supplied with plastic-film insulation terminals are solid, tinned nickel wire.
High capacitance
Low dissipation factor
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Terminals are solid, tinned nickel wire leads
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Tolerance | ±10% |
Length | 10.72mm |
Dimensions | 3.43 (Dia.) x 10.72mm |
Series | 150D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Diameter | 3.43mm |
Lead Diameter | 0.51mm |