- RS-stocknr.:
- 868-5987
- Fabrikantnummer:
- T491B106M010AT
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 868-5987
- Fabrikantnummer:
- T491B106M010AT
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
Kemet T491 Series
Kemet T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines Kemets proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 3Ω |
Lead Pitch | 1.9mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Leakage Current | 1 μA |
Tolerance Minus | -20% |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 868-5987
- Fabrikantnummer:
- T491B106M010AT
- Fabrikant:
- KEMET