- RS-stocknr.:
- 871-1925
- Fabrikantnummer:
- 25TQC22MV
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-1925
- Fabrikantnummer:
- 25TQC22MV
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
POSCAP TQC series
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Polymer |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | D2 |
Equivalent Series Resistance | 45mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.9mm |
Dimensions | 7.3 x 4.3 x 1.9mm |
Series | POSCAP TQC |
Maximum Operating Temperature | +105°C |
Electrolyte Type | Solid |
Dissipation Factor | 0.1% |
Tolerance Minus | -20% |
Leakage Current | 55 μA |
Tolerance Plus | +20% |
Surge Voltage | 28.75V |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
- RS-stocknr.:
- 871-1925
- Fabrikantnummer:
- 25TQC22MV
- Fabrikant:
- Panasonic