- RS-stocknr.:
- 871-1938
- Fabrikantnummer:
- 2R5TAE220M9
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-1938
- Fabrikantnummer:
- 2R5TAE220M9
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
TA Series POSCAP Surface Mount Tantalum Polymer Capacitors
Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.
Features & Benefits:
High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Package/Case | D2E |
Equivalent Series Resistance | 9mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.8mm |
Dimensions | 7.3 x 4.3 x 1.8mm |
Series | POSCAP TA |
Maximum Operating Temperature | +105°C |
Electrolyte Type | Solid |
Leakage Current | 110 μA |
Tolerance Minus | -20% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Surge Voltage | 2.875V |
Dissipation Factor | 0.1% |
Dielectric Material Family | Tantalum |