- RS-stocknr.:
- 871-7302
- Fabrikantnummer:
- 597D476X0050Z2T
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 14,35
(excl. BTW)
€ 17,36
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,35 |
5 - 9 | € 13,78 |
10 - 24 | € 12,91 |
25 - 49 | € 12,19 |
50 + | € 11,48 |
- RS-stocknr.:
- 871-7302
- Fabrikantnummer:
- 597D476X0050Z2T
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | Z |
Equivalent Series Resistance | 240mΩ |
Tolerance | ±20% |
Length | 7.6mm |
Depth | 6mm |
Height | 6mm |
Dimensions | 7.6 x 6 x 6mm |
Series | 597D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -20% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Surge Voltage | 60V |
Tolerance Plus | +20% |
Leakage Current | 24 μA |
- RS-stocknr.:
- 871-7302
- Fabrikantnummer:
- 597D476X0050Z2T
- Fabrikant:
- Vishay