Decelect Forgos White 1m Telephone Extension Cable to Female RJ45

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

Numéris Adaptor Leads

These adaptor leads allow a telephone or any other telecommunication system equipped with a lead and a T-shaped connector to the RJ45 wall socket without having to modify the installation.
Available in single, double and quad versions.
Lead length 1 metre.

Specificaties
Kenmerk Waarde
Connector B Female RJ45
Length 1m
Sheath Colour White
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
33,15
(excl. BTW)
40,11
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 33,15
10 - 49
€ 31,83
50 +
€ 30,50
Related Products
RJ45 male / female cables for extension and ...
Description:
RJ45 male / female cables for extension and network connection.Available in UTP or FTP version.
The RJ point five connector system is the ...
Description:
The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing ...
Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. ...
Description:
Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. Latch mechanism prevents misalignment and unintentional disconnection Lightweight, high impact, flame retardant (UL94-VO) PBT housings. Suitable for wire-to-wire connection up to 3A Tin-plated phosphor-bronze contactsInsulator withstand voltage: ...
An A type to A type, male to ...
Description:
An A type to A type, male to female USB 3.0 extension cable.